MS27474T16B35SB L/C

Heilind Number:EDA346-096-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-808

Detailed Description

Enhance connectivity in your printed circuit boards with our Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability. With a 3A amperage capacity and copper alloy contact material, they guarantee optimal performance. The 2-row design with a pitch of .125 inches and row spacing of .2 inches offers seamless integration, accommodating up to 96 positions. Suitable for straight mount orientation, these connectors operate efficiently in a wide temperature range from -40 to 105°C. Perfect for various applications, they are a must-have in your PCB connector collection.