MS27474T16B35SC L/C

Heilind Number:EDA346-096-526-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, you can count on reliable power transmission. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration into your setup. Boasting 96 positions, these connectors provide ample room for your connections. Suitable for a wide range of applications, they are engineered for straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity with these high-quality Card Edge Connectors.