MS27474T16B35SD L/C

Heilind Number:EDA346-096-526-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-858

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a contact material made of Copper Alloy, they offer efficient conductivity with an amperage rating of 3 A. The dual-row configuration with a pitch of .125 inches and row spacing of .2 inches provides ample room for 96 positions, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Their straight mount orientation further simplifies installation, making them a must-have in your connector arsenal. Explore our full range of PCB connectors for additional solutions tailored to your needs.