MS27474T16B6P L/C

Heilind Number:EDA346-096-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-526-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they boast a vibrant Green color and a streamlined Straight mount orientation for seamless integration. With a contact material made of Copper Alloy, they ensure excellent conductivity, while their UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability. Featuring 96 positions across 2 rows, these connectors offer ample connectivity options, with a pitch of .125 inches and a row spacing of .2 inches for efficient signal transfer. Ideal for a wide range of applications, they can withstand harsh operating conditions, with an impressive temperature range of -40 to 105°C. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.