MS27474T16B6PA L/C

Heilind Number:EDA346-096-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and durability. With a 3 A amperage rating, they can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide secure and efficient connections across 96 positions. Suitable for straight mounting orientation on PCBs, they offer seamless integration for your board-to-board connections. Operating flawlessly in temperature ranges from -40 to 105 °C, these connectors are a must-have in your electronic assembly projects. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.