MS27474T16B6PB L/C

Heilind Number:EDA346-096-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a high amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. With two rows and a total of 96 positions, they provide ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in the electronics industry. Elevate your PCB design with these high-quality connectors.