MS27474T16B6S L/C

Heilind Number:EDA346-096-540-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With two rows of precision-machined Copper Alloy contacts, they offer seamless connectivity with a pitch of .125 inches and a row spacing of .2 inches. Boasting 96 positions in total, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and adaptable to various environments. Upgrade your setup with these essential connectors for seamless and efficient board-to-board connections.