MS27474T16B6SA L/C

Heilind Number:EDA346-096-540-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green color and ultra-durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, these connectors offer a 3 A amperage and are equipped with Copper Alloy contacts for reliable conductivity. With two rows and 96 positions, they provide ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and -40 to 105 °C operating temperature range ensure versatility in various applications. Upgrade your PCB setup with these high-quality connectors, perfect for any project requiring seamless board-to-board connection.