MS27474T16B6SB L/C

Heilind Number:EDA346-096-540-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 96 positions, they guarantee seamless and efficient board-to-board connections. Crafted from robust Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components for optimal performance and connectivity.