MS27474T16B6SD L/C

Heilind Number:EDA346-096-540-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B6SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B6SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a dual-row configuration and a total of 96 positions, they offer ample connectivity options. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission. Suitable for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB connections with precision and ease.