MS27474T16B8P L/C

Heilind Number:EDA346-096-540-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-803

Detailed Description

Enhance your circuit connectivity with our Card Edge Connectors in a vibrant green shade. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any setting. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they allow for efficient data transmission across 96 positions. Designed for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality even in harsh environments. Upgrade your setup with these essential components for seamless board-to-board PCB connections.