MS27474T16B8PA L/C

Heilind Number:EDA346-096-540-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-804

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a double-row setup, with 96 positions for seamless connectivity. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various electronic applications, guaranteeing secure and efficient board-to-board connections. Upgrade your setups with these high-quality connectors, a must-have in any tech enthusiast's toolkit.