MS27474T16B8PB L/C

Heilind Number:EDA346-096-540-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-807

Detailed Description

Enhance your PCB connections with these durable Card Edge Connectors, designed for high-performance applications. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they ensure both visual appeal and safety compliance. With a double-row design and 96 positions, these connectors offer ample connectivity options. The copper alloy contacts guarantee reliable power transmission, with a 3A amperage rating meeting industry standards. Featuring a compact pitch of .125 inches and a row spacing of .2 inches, they enable efficient signal transfer. Installed in a straight mount orientation, they facilitate easy assembly onto circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments.Upgrade your PCB connections with these high-quality Card Edge Connectors.