MS27474T16B8PD L/C

Heilind Number:EDA346-096-540-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, crafted for optimal performance. Featuring a vibrant green hue, these connectors offer a sleek and visually appealing design. With a current rating of 3 A, they ensure efficient power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of high-quality Copper Alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless board-to-board connections. With a generous 96 positions, these connectors provide ample room for your components. Designed for straight mounting orientation, they offer easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB assembly with these reliable and high-performance connectors.