MS27474T16B8S L/C

Heilind Number:EDA346-096-540-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-858

Detailed Description

Enhance your connectivity with these Card Edge Connectors, designed for seamless board-to-board PCB connections. Boasting a vibrant green color, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a double row design and 96 positions, they offer ample connectivity options while the copper alloy contacts guarantee efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Upgrade your PCB setup with these essential components, trusted for their quality and performance.