MS27474T16B8SA L/C

Heilind Number:EDA346-096-540-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-540-878

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for seamless integration and reliable power delivery. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer both visual appeal and durability. With a 3A amperage rating and copper alloy contact material, they ensure efficient and secure power transmission. The dual-row design with a pitch of .125 inches and row spacing of .2 inches provides ample connectivity options, accommodating up to 96 positions. Perfect for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components, guaranteeing optimal performance and longevity.