MS27474T16B8SB L/C

Heilind Number:EDA346-096-541-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vivid Green hue, ensuring both reliability and visual appeal. Each connector boasts a 3A amperage rating, making them suitable for various electronic applications. With two rows of Copper Alloy contacts spaced at .125 inches and .2 inches apart, they offer seamless board-to-board connections with 96 positions available. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Trust in our connectors to deliver premium quality and efficiency to your PCB setups.