346-096-541-202

Heilind Number:EDA346-096-541-202
Manufacturer:EDAC
Manufacturer Number:346-096-541-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-096-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also efficient, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and reliable performance. With two rows and 96 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing make for easy and secure installation. Designed for straight mount orientation, they can withstand temperatures ranging from -40 to 105 °C, making them ideal for a variety of applications in the electronics industry. Explore our range of connectors for seamless board-to-board PCB connections.