MS27474T16B8SD L/C

Heilind Number:EDA346-096-541-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B8SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B8SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-203

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, these connectors offer a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they provide reliable connectivity at a 3 A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation ensures seamless integration. With 96 positions available, these connectors offer ample versatility for your projects. Operating smoothly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in challenging environments. Upgrade your setup with these essential components, perfect for a wide range of applications in the electronics industry.