MS27474T16B99PA L/C

Heilind Number:EDA346-096-541-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-207

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they not only offer functionality but also add a touch of aesthetics to your PCB layout. With a current rating of 3 A, these connectors ensure reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Perfect for high-density applications, they come in a two-row design with a total of 96 positions, allowing for efficient signal transfer. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Designed for straight mount orientation, they are easy to integrate into your PCB assembly process. Operating between -40 and 105 °C, these connectors are suitable for a wide range of environments. Upgrade your system with these high-quality Card Edge Connectors for seamless board-to-board connections.