MS27474T16B99PB L/C

Heilind Number:EDA346-096-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-208

Detailed Description

Enhance connectivity within your PCB designs with these high-performance Card Edge Connectors. Featuring a vibrant Green hue, they not only offer visual appeal but also ensure seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliability in any application. With two rows and 96 positions, they provide ample space for intricate circuitry, while the Copper Alloy contact material ensures efficient signal transfer. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial electronics projects. Upgrade your PCB connectivity with these essential components.