MS27474T16B99PC L/C

Heilind Number:EDA346-096-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-212

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The 2-row design with 96 positions allows for efficient data transfer, while the .125 inch pitch and .2 inch row spacing offer precise connectivity. Suitable for a wide range of applications, these connectors are built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Perfect for your PCB assembly needs, they guarantee seamless board-to-board connections. Elevate your electronic projects with these high-quality connectors.