MS27474T16B99S L/C

Heilind Number:EDA346-096-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With a double row configuration and 96 positions, they offer ample space for secure connections. The 3A amperage rating ensures reliable performance, while the copper alloy contacts guarantee efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Whether you're a manufacturer or DIY enthusiast, our Card Edge Connectors are essential components for your electronic projects.