MS27474T16B99SA L/C

Heilind Number:EDA346-096-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a double-row configuration and 96 positions, they offer ample connectivity options for your devices. The .125-inch pitch and .2-inch row spacing allow for precise installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in industrial and commercial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.