MS27474T16B99SB L/C

Heilind Number:EDA346-096-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for high performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable conductivity even in demanding environments. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections with ease. Boasting a generous 96 positions, these connectors support efficient data transmission. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various conditions. Elevate your electronic projects with these top-of-the-line connectors.