MS27474T16B99SC L/C

Heilind Number:EDA346-096-541-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color for easy identification. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure optimal performance even in demanding environments. Boasting two rows of high-quality Copper Alloy contacts on a .125-inch pitch with .2-inch row spacing, they offer seamless interconnection for up to 96 positions. Whether for industrial or commercial applications, their straight mount orientation and wide operating temperature range of -40 to 105°C make them a versatile choice. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.