MS27474T16B99SD L/C

Heilind Number:EDA346-096-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16B99SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16B99SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-808

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material made of Copper Alloy, they guarantee secure and stable connections. The green color adds a touch of sleekness, while the dual rows with 96 positions offer ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Their .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Whether for industrial or consumer electronics, these connectors are essential for seamless PCB connections. Trust in their performance for your connectivity needs.