MS27474T16F26P L/C

Heilind Number:EDA346-096-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F26P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-812

Detailed Description

Experience seamless PCB connectivity with our Card Edge Connectors, designed for high performance in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure durability and safety. With a current rating of 3 A and copper alloy contact material, they guarantee reliable power transmission. The dual-row design with 96 positions provides ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise mating. Suitable for straight mounting orientation, they offer easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver exceptional performance and connectivity in every use case.