MS27474T16F26PA L/C

Heilind Number:EDA346-096-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F26PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F26PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer high performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a pitch of .125 inches, they facilitate efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. With 96 positions and a row spacing of .2 inches, they provide ample connectivity options for your PCB assemblies. Trust in our quality connectors for seamless board-to-board connections in your electronic applications. Explore our full range of connectors for more solutions tailored to your needs.