MS27474T16F26PB L/C

Heilind Number:EDA346-096-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F26PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F26PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-541-878

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row configuration and a total of 96 positions, these connectors ensure seamless compatibility and reliable contact. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient conductivity. The standard .125 inch pitch and .2 inch row spacing allow for easy assembly on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your setups with these quality connectors and experience superior performance.