MS27474T16F26PD L/C

Heilind Number:EDA346-096-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F26PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F26PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green color, these connectors boast a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability under various operating conditions. With a 3A amperage rating and copper alloy contact material, they offer reliable power transmission across 96 positions. The dual-row layout and .125-inch pitch facilitate seamless board-to-board connections, while the .2-inch row spacing allows for efficient signal transmission. Suitable for a wide range of applications, these connectors are designed for straight mount orientation and can operate smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-performance connectors.