MS27474T16F26SB L/C

Heilind Number:EDA346-096-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F26SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for optimal power transmission, each connector boasts a 3 A amperage capacity, ensuring efficient and reliable operation. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety in any application. With two rows of copper alloy contacts, featuring a .125-inch pitch and .2-inch row spacing, these connectors offer seamless integration on your board. Accommodating 96 positions, they provide ample connectivity options for your circuitry. Whether you require straight or right-angle mount orientation, these connectors offer versatility to suit your layout needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Upgrade your PCB assembly with these top-of-the-line Card Edge Connectors.