MS27474T16F35PA L/C

Heilind Number:EDA346-096-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a convenient pitch of .125 inches and two rows of 96 positions each, they offer seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your system's connectivity with these green connectors, a must-have in any electronics project.