| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27474T16F35PB L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-096-555-803 |
MS27474T16F35PB L/C
| Heilind Number: | EDA346-096-555-803 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27474T16F35PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and efficient power delivery. With a pitch of .125 inches and two rows of 96 positions, they offer versatile connectivity options for your projects. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our green connectors for optimal performance in your circuitry.

