MS27474T16F35PC L/C

Heilind Number:EDA346-096-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a current rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two rows of 96 positions each offer ample connectivity options. With a pitch of .125 in and row spacing of .2 in, they provide precise and secure connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in electronics. Upgrade your devices with these high-quality connectors for seamless and efficient connectivity.