MS27474T16F35PD L/C

Heilind Number:EDA346-096-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-807

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material ensures secure and efficient transmission, while the double-row design with 96 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and reliable board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Trust in our high-quality connectors for seamless integration and improved functionality in your electronic projects.