MS27474T16F35S L/C

Heilind Number:EDA346-096-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are essential for seamless board-to-board connections. With a vibrant green color, they not only stand out visually but also offer a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, they guarantee long-lasting quality. With two rows of 96 positions each, and a pitch of .125 inches, they provide ample space for intricate connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.