MS27474T16F35SA L/C

Heilind Number:EDA346-096-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also deliver high performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows and 96 positions, they offer ample room for seamless connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mount orientation, they are ideal for board-to-board PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Browse our range of PCB connectors for more options to suit your needs.