MS27474T16F35SB L/C

Heilind Number:EDA346-096-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 96 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of environments. Their straight mount orientation facilitates easy installation, making them a versatile choice for your board-to-board connections. Explore our full range of PCB connectors for more innovative solutions.