MS27474T16F35SC L/C

Heilind Number:EDA346-096-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-555-878

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and a total of 96 positions, they offer ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connection, making them an essential component for your electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.