MS27474T16F35SD L/C

Heilind Number:EDA346-096-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-201

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant Green color, they offer a sleek and visually appealing addition to your setup. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee high safety standards. The two rows of Copper Alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide efficient signal transfer. Boasting 96 positions, they accommodate multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in these connectors for seamless and secure board-to-board connections in your electronic projects.