MS27474T16F6P L/C

Heilind Number:EDA346-096-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-202

Detailed Description

Enhance connectivity in your PCB setup with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only bring functionality but also add a pop of color to your assembly. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, these connectors ensure reliability in every connection. The dual-row design with a pitch of .125 inches and row spacing of .2 inches offers ample space for secure attachment, accommodating a total of 96 positions. Suitable for straight mounting orientation, they provide ease of installation, while their wide operating temperature range of -40 to 105°C guarantees consistent performance even in demanding environments. Upgrade your PCB connectivity with these essential components.