MS27474T16F6PA L/C

Heilind Number:EDA346-096-556-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-203

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer reliable performance in demanding environments. With a 3 A amperage rating, they ensure efficient power transmission in your applications. The dual-row design with 96 positions allows for versatile connections, while the Copper Alloy contact material guarantees durability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved on your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of projects in various industries. Upgrade your connectivity solutions with this essential component.