MS27474T16F6PC L/C

Heilind Number:EDA346-096-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-207

Detailed Description

Enhance your electronic connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, these connectors ensure reliable performance in a variety of settings. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission with an amperage of 3 A. The dual row design with 96 positions allows for versatile connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your assembly needs. Explore our selection of high-quality connectors today.