MS27474T16F6S L/C

Heilind Number:EDA346-096-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6S L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6S L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Featuring a vibrant green color, these connectors provide a visually appealing touch to your hardware. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The double-row design accommodates up to 96 positions, offering ample connectivity options. Made of high-quality Copper Alloy, the contacts ensure efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated during installation. Suitable for straight mount orientation, these connectors are versatile in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for both indoor and outdoor use. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.