MS27474T16F6SA L/C

Heilind Number:EDA346-096-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for high performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity. Boasting two rows with a total of 96 positions, they offer ample connections for your circuitry. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors maintain operation in temperatures ranging from -40 to 105°C. Perfect for seamless board-to-board connections, they are a must-have for your electronic projects. Elevate your PCB design with these high-quality connectors.