MS27474T16F6SB L/C

Heilind Number:EDA346-096-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3 A amperage rating, they provide efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Equipped with two rows and 96 positions, they offer ample room for multiple connections, with a pitch of .125 in for optimal spacing. The Straight mount orientation and -40 to 105 °C operating temperature range make them versatile for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.