MS27474T16F6SC L/C

Heilind Number:EDA346-096-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F6SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F6SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With two rows and a pitch of .125 inches, they offer high-density connectivity with 96 positions for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether you require straight or angled mount orientation, these connectors provide versatile solutions for your connectivity needs. Trust in the quality and durability of our Card Edge Connectors to optimize your PCB designs.