MS27474T16F8P L/C

Heilind Number:EDA346-096-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8P L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 3A of power, you can seamlessly bridge your circuit boards with precision. The .125-inch pitch and .2-inch row spacing allow for efficient PCB layout, accommodating a total of 96 positions. Whether you require straight or right-angle mounting, these connectors offer flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in various environmental conditions. Explore our range of connectors under the Card Edge category to find the perfect fit for your project.