MS27474T16F8PB L/C

Heilind Number:EDA346-096-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27474T16F8PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27474T16F8PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-096-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also reliable performance, with a 3 A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows of 96 positions each, you can easily expand your connections with a pitch of .125 inches. The straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee uninterrupted functionality in diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.